Stackpole ElectronicsCF12JA820KForo singolo fissato al resistore
Res Carbon Film 820K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 820K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

