SamtecCES-104-01-T-SPiastre connettori e prese PCB
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip CES-104-01-T-S header connector from Samtec. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 5.08 mm tall and 3.05 mm deep. It uses the solder termination method. CES-104-01-T-S is housed in black polyester.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

