SL Power / Advanced EnergyCENB1050A1203F01Adattatore esterno plug-in
Plug-In Adapter Single-OUT 12V 4.2A 50.4W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.2 | |
| 50.4 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max)@264VAC | |
| 1.5@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.49 | |
| No | |
| 120mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 32.5 |
| Package Width | 67.7 |
| Package Length | 108 |
Use electrical sub-system energy to power your electronic devices using a switching CENB1050A1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 4.2 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 50.4 W. This part has a temperature range of 0 °C to 40 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

