Illinois CapacitorCDV16FF431JO3FCondensatore a mica
Cap Mica 430pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 430pF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 11.4 X 4.1 X 11.9 | |
| -55 | |
| 125 | |
| 11.4(Max) | |
| 4.1(Max) | |
| 11.9(Max) | |
| 0.8 | |
| 11.9(Max) | |
| Through Hole |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CDV16FF431JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. It has a tolerance of 5%. Its capacitance value is 430pF. The CDV16FF431JO3F silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 11.9(Max) mm tall and 4.1(Max) mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.