SumidaCDRR105NP-220MCMontaggio superficie induttore
Inductor Power Shielded Drum Core 22uH 20% 1KHz Ferrite 2.35A 0.0775Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1K | |
| 2.35 | |
| 1.66 | |
| 0.0775 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power CDRR105NP-220MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device is made with drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.35 A with a maximum resistance of 77.5m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 22u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

