SumidaCDRH8D58/LDNP-680NCMontaggio superficie induttore

Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 1.7A 0.13Ohm DCR T/R

Make any circuit look clean and compact using this power CDRH8D58/LDNP-680NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.3 mm long, 6 mm tall and 8.3 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 130m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 settimane
    • Price: $0.6253
    1. 1+$0.6253
    2. 25000+$0.6229
    3. 50000+$0.6140
    4. 100000+$0.6079

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.