KYOCERA AVX Components CorporationCDR04BX104AKZRCondensatore in ceramica multistrato
Capacitors, Chip, Multiple Layer, Fixed, Ceramic Dielectric, Established Reliability and Non-Established Reliability, Styles CDR01, CDR02, CDR03, and CDR04
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.57 X 3.18 X 2.03 | |
| 1812 | |
| -55 | |
| 125 | |
| 4.57 | |
| 3.18 | |
| 2.03(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

