SumidaCDPH28D11FNP-100MCMontaggio superficie induttore
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.76A 0.408Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 0.76 | |
| 0.65 | |
| 0.408 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDPH28D11FNP-100MC surface mount inductor from Sumida Corporation is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 760m A with a maximum resistance of 408m Ohm. This product is 3.2 mm long, 1.2 mm tall and 3 mm deep. It has an inductance of 10u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.