Più cercati
BournsCDDFN10-0524PSoppressori ESD
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 12(Typ) | |
| 3.8@8/20us | |
| 1.5 | |
| 1 | |
| 30@8/20us | |
| 0.65 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 10 | |
| Lead Shape | No Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this CDDFN10-0524P TVS diode from Bourns. Its test current is 1 mA. Its peak pulse power dissipation is 30 W. This device's maximum clamping voltage is 12(Typ) V and minimum breakdown voltage is 6 V. Its maximum leakage current is 1.5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.