Illinois CapacitorCD5CC150JO3Condensatore a mica
Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 3 X 4.8 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 3(Max) | |
| 4.8(Max) | |
| 0.4 | |
| 4.8(Max) | |
| Through Hole |
The CD5CC150JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. Its capacitance value is 15pF. The CD5CC150JO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 3(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
