Texas InstrumentsCD4502BF3ADrivers di linea e buffer

Buffer/Driver 6-CH Inverting 3-ST 16-Pin CDIP Tube

Leading the input to the transmission line this CD4502BF3A buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

286 pezzi: Spedisce domani

    Total$471.00Price for 25

    • (25)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1938+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Thailandia
      • In Stock: 286 pezzi
      • Price: $18.84

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.