Texas InstrumentsCD40107BEGate

NAND Buffer/Driver Gate 2-Element 2-IN 8-Pin PDIP Tube

Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' CD40107BE logic gates. With an open drain output, this is power management at its best. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

300 pezzi: disponibili per la spedizione 4 domani

    Total$20.46Price for 50

    • (50)

      disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Messico
      • In Stock: 300 pezzi
      • Price: $0.4092

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.