Illinois CapacitorCD19FD681JO3Condensatore a mica
Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.3 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.5(Max) | |
| 5.3(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
This CD19FD681JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD681JO3 silver mica capacitor has a radial termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
