Illinois CapacitorCD19FD621JO3FCondensatore a mica
Cap Mica 620pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 620pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.1 X 13 | |
| -55 | |
| 125 | |
| 16.5(Max) | |
| 5.1(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD621JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 620pF. The CD19FD621JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.