Illinois CapacitorCD19FD331JO3FCondensatore a mica
Cap Mica 330pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| CD19FD331JO3F | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 4.8 X 12.7 | |
| -55 | |
| 125 | |
| 16.3(Max) | |
| 4.8(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
Cornell Dubilier's CD19FD331JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330pF. It has a tolerance of 5%. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. The CD19FD331JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
