Illinois CapacitorCD19FD272JO3Condensatore a mica

Cap Mica 0.0027uF 500V 5% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R

If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD272JO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0027uF. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD272JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 settimane
    • Price: $7.566
    1. 1+$7.566
    2. 500+$7.411
    3. 1000+$7.216

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.