Più cercati

Illinois CapacitorCD10FD151JO3Condensatore a mica

Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R

The Cornell Dubilier CD10FD151JO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 9.7(Max) mm long, 9.1(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 150pF. The CD10FD151JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 settimane
    • Price: $2.911
    1. 1+$2.911
    2. 500+$2.624
    3. 1000+$2.342
    4. 2000+$1.946

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.