KEMET CorporationCCR05CG680FRVCondensatore in ceramica multistrato
Cap Ceramic 68pF 200V CG 1% Radial 5.08mm (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 68pF | |
| 1% | |
| 200VDC | |
| CG | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.533 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 4.83 |
Use Kemet's CCR05CG680FRV multilayer ceramic capacitor for various purposes in multiple applications. Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The CCR05CG680FRV MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R. Its capacitance value is 68pF. It has a tolerance of 1%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

