KEMET CorporationCCR05CG471JRCondensatore in ceramica multistrato
Cap Ceramic 470pF 100V CG 5% Radial 5.08mm (0.01%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 100VDC | |
| CG | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 0.1 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.533 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Do you need a non-polarized capacitor? This CCR05CG471JR multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The CCR05CG471JR MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 470pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

