VishayCCF55475RFKE36Foro singolo fissato al resistore

Res Metal Film 475 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CCF55475RFKE36 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 475 Ohm. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 165 °C. This product is 6.73 mm long. This device utilizes metal film technology. It has a tolerance of 1%. The CCF55475RFKE36 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.0597
    1. 1+$0.0597
    2. 25000+$0.0559
    3. 50000+$0.0521

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.