YageoCC0805KRX7R0BB102Condensatore in ceramica multistrato

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KRX7R0BB102 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

Totale in stock: 3.215.616 pezzi

Regional Inventory: 3.616

    Total$0.05Price for 1

    3.616 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2050+
      Manufacturer Lead Time:
      8 settimane
      Minimum Of :
      1
      Maximum Of:
      3616
      Country Of origin:
      Taiwan
         
      • Price: $0.0540
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2050+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Taiwan
      • In Stock: 3.616 pezzi
      • Price: $0.0540
    • (4000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 settimane
      Country Of origin:
      Cina
      • In Stock: 3.212.000 pezzi
      • Price: $0.0119

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.