YageoCC0603GRNPO9BN471Condensatore in ceramica multistrato

Cap Ceramic 470pF 50V C0G 2% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC0603GRNPO9BN471 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 470pF. It has a tolerance of 2%.

Import TariffMay apply to this part

5.049 pezzi: Spedisce domani

    Total$0.05Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2106+
      Manufacturer Lead Time:
      8 settimane
      Minimum Of :
      1
      Maximum Of:
      5049
      Country Of origin:
      Taiwan
         
      • Price: $0.0504
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2106+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Taiwan
      • In Stock: 5.049 pezzi
      • Price: $0.0504

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.