TAIYO YUDENCBC2016T330KMontaggio superficie induttore
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 10% | |
| 2.52M | |
| 0.22 | |
| 0.22 | |
| 3.64 | |
| 14M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

