| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch (mm) | 11.1 |
| Number of Rows | 1 |
| Number of Circuits | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 30 |
| Maximum Voltage Rating | 600V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 6.11 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.3 |
| Housing Color | Black |
| Mounting | Through Hole |
This CB35221209 PCB terminal block manufactured from Eaton will connect wires together.