EatonCB20710207Blocchi terminali connettore
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 9.53 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 39.62 | |
| 17.8 | |
| 15.7 | |
| Black | |
| Through Hole |
Get the best connections between your circuits with this barrier strip CB20710207 PCB terminal block from Eaton. Its pitch is 9.52 mm. It has a straight body orientation. This device has a maximum current rating of 30 A. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

