BournsCAY16-820J4LFReti e array del resistore

Res Thick Film Array 82 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAY16-820J4LF resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 82 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The CAY16-820J4LF part has a convex termination style. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0270
    1. 10000+$0.0270
    2. 20000+$0.0269
    3. 30000+$0.0268
    4. 50000+$0.0267
    5. 60000+$0.0266

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.