onsemiCAT5110SDI-50GT3Potenziometro digitale
Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 32 | |
| Volatile | |
| 50 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 0.025 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
The CAT5110SDI-50GT3 digital potentiometer from ON Semiconductor makes it easy to adjust the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

