| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A992.c |
| Stato del componente | Obsolete |
| Codice HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Technology | IEEE 802.11b/g/n |
| Style | Module |
| Maximum Data Rate (Kbps) | 150000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity | -94dBm |
| Interface | GPIO/I2S/SPI/UART/USB |
| Maximum Output Power | 21dBm |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Typical Power Consumption (mW) | 500 |
| Antenna Mounting | External |
| Wi-Fi Direct | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Width | 27.8 mm |
| Package Length | 37.9 mm |
| PCB changed | 52 |
| Pin Count | 52 |