| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Material | SiC |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 1200 |
| Maximum Gate-Source Voltage (V) | 23 |
| Maximum Gate Threshold Voltage (V) | 3.9 |
| Maximum Continuous Drain Current (A) | 120 |
| Maximum Gate-Source Leakage Current (nA) | 500 |
| Maximum IDSS (uA) | 200 |
| Maximum Drain-Source Resistance (mOhm) | 14.4@15V |
| Typical Gate Charge @ Vgs (nC) | 324@15V |
| Typical Input Capacitance @ Vds (pF) | 10300@800V |
| Maximum Power Dissipation (mW) | 234000(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 62.8 |
| PCB changed | 18 |
| Pin Count | 18 |