ITT CorporationCA3108R10SL-3PConnettore circolare

Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

Use only the best mil-c-5015 circular CA3108R10SL-3P connector from ITT to create a solid connection for your cylindrical cable housing. Its shell size is 10SL-3. It has a right angle body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 55.58 mm long and 44.845 mm tall with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

493 pezzi: disponibili per la spedizione 5 domani

    Total$102.70Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 493 pezzi
      • Price: $102.70

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.