TDKC5750X7R1E156M230KACondensatore in ceramica multistrato

Cap Ceramic 15uF 25V X7R 20% Pad SMD 2220 125°C T/R

Get more with less with TDK's C5750X7R1E156M230KA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 15uF. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    24 settimane
    • Price: $0.6833
    1. 500+$0.6833
    2. 1000+$0.6635
    3. 2000+$0.6528
    4. 2500+$0.6333
    5. 3000+$0.6272
    6. 4000+$0.6265

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.