KEMET CorporationC4DEFPQ6260A8TKFilm del condensatore
Cap Film 260uF 400V PP 10%( 84 X 51mm) Screw Mount Screw Plastic Cylindrical Can 0.00062 Ohm 85°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 260uF | |
| 10% | |
| 400VDC | |
| 0.00062 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84 X 51 | |
| -40 | |
| 85 | |
| Bulk | |
| 84 | |
| 51 |
This C4DEFPQ6260A8TK film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 85 °C. This product is 51 mm tall with a diameter of 84 mm. It has a tolerance of 10%. Its capacitance value is 260uF. The C4DEFPQ6260A8TK part has a screw terminal termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

