KEMET CorporationC4AF9BU4100T1WKFilm del condensatore
Cap Film 1uF 630V PP 10%( 31.5 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0208 Ohm 105°C Tray Automotive AEC-Q200
AC filter capacitors use thin polypropylene film as their dielectric and are found in power converter circuits for filtering harmonic content in the input and output signals, as voltage modifier in commutation cells, and as PFC capacitors. These capacitors are stable over temperature, frequency, and time. They have low DF, excellent self-healing capability, and long operational lifetimes. The aluminum canister versions are resin impregnated and have overpressure disconnection features for safety.
Key Features and Benefits
- • Self-Healing
- • High ripple current
- • Low losses
- • High reliability
- • Optimized AC voltage performance
- • Suitable for high-frequency applications (SiC and IGBT switching devices)
- • Meet AEC-Q200
Applications
- • Inverter Systems
- • Motor Drives
- • Battery Chargers
- • AC and Harmonic Filtering
- • Clamping/ Damping Systems
- • Power Factor Correction (PFC)
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| AC Filter | |
| 1uF | |
| 10% | |
| 630VDC|310VAC | |
| 0.0208 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11 X 20 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 31.5 | |
| 11 | |
| 20 | |
| 0.8 | |
| 6 | |
| 20 |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.