KEMET CorporationC410C471K1R5TACondensatore in ceramica multistrato
Cap Ceramic 470pF 100V X7R 10% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
This C410C471K1R5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The C410C471K1R5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 470pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

