50-75% di sconto
KEMET CorporationC410C201J1G5TACondensatore in ceramica multistrato
Cap Ceramic 200pF 100V C0G 5% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 200pF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
This C410C201J1G5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 200pF. The C410C201J1G5TA MLCC capacitor has an axial termination style. It has a tolerance of 5%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

