WOLFSPEED, INCC3M0900170DMOSFETs
Trans MOSFET N-CH SiC 1.7KV 4.4A 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 20 | |
| 4.4 | |
| 1250@15V | |
| 10@15V | |
| 202@1200V | |
| 41000 | |
| 43 | |
| 18 | |
| 19 | |
| 23 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

