| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.0095 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Material | SiC |
| Configuration | Single Dual Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 1200 |
| Maximum Gate-Source Voltage (V) | 19 |
| Maximum Gate Threshold Voltage (V) | 3.6 |
| Operating Junction Temperature (°C) | -40 to 175 |
| Maximum Continuous Drain Current (A) | 69 |
| Maximum Gate-Source Leakage Current (nA) | 250 |
| Maximum IDSS (uA) | 50 |
| Maximum Drain-Source Resistance (mOhm) | 43@15V |
| Typical Gate Charge @ Vgs (nC) | 118@15V |
| Typical Gate to Drain Charge (nC) | 34 |
| Typical Gate to Source Charge (nC) | 40 |
| Typical Reverse Recovery Charge (nC) | 478 |
| Typical Input Capacitance @ Vds (pF) | 3357@1000V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 8@1000V |
| Minimum Gate Threshold Voltage (V) | 1.8 |
| Typical Output Capacitance (pF) | 129 |
| Maximum Power Dissipation (mW) | 341000 |
| Typical Fall Time (ns) | 9 |
| Typical Rise Time (ns) | 18 |
| Typical Turn-Off Delay Time (ns) | 32 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 32@15V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 264 |
| Typical Diode Forward Voltage (V) | 4.6 |
| Typical Gate Plateau Voltage (V) | 6.5 |
| Typical Reverse Recovery Time (ns) | 27 |
| Typical Gate Threshold Voltage (V) | 2.5 |
| Maximum Positive Gate-Source Voltage (V) | 19 |
| Mounting | Through Hole |
| Package Height | 23.63(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| Pin Count | 4 |
| Lead Shape | Through Hole |