WOLFSPEED, INCC3M0030170KMOSFETs
Trans MOSFET N-CH SiC 1.7KV 74A 4-Pin(4+Tab) TO-247
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 19 | |
| -40 to 175 | |
| 74 | |
| 40.5@15V | |
| 219@15V | |
| 6284@1200V | |
| 427000 | |
| 20 | |
| 38 | |
| 96 | |
| 47 | |
| -40 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 23.63(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

