KEMET CorporationC340C684K1R5TACondensatore in ceramica multistrato
Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| C340C684K1R5TA | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.36 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.36(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Use its standard classification system to find out what this C340C684K1R5TA multilayer ceramic capacitor from Kemet can do for you! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.68uF. The C340C684K1R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

