KEMET CorporationC315C479D1G5TACondensatore in ceramica multistrato

Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bag

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C315C479D1G5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 4.7pF. The C315C479D1G5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.

1.000 pezzi: disponibili per la spedizione 2 domani

    Total$49.10Price for 500

    • (500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      31 settimane
      • In Stock: 1.000 pezzi
      • Price: $0.0982

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.