10-25% di sconto
KEMET CorporationC315C151J2G5TACondensatore in ceramica multistrato
Cap Ceramic 150pF 200V C0G 5% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 5% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
You can't go wrong with this C315C151J2G5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! Users like its straight wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C315C151J2G5TA MLCC capacitor has a radial termination style. Its capacitance value is 150pF. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

