Più cercati
KEMET CorporationC1632C102K5RACTUArray del condensatore
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 1.6 X 3.2 X 0.8 | |
| 0612 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.8 | |
| Surface Mount |
Simplify your electronic circuit by using a single C1632C102K5RACTU capacitor bank from Kemet in place of multiple capacitors. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 1.35(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.001uF. This product's terminal pitch is 0.8 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

