50-75% di sconto
KEMET CorporationC1632C101K5GACTUArray del condensatore
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 100pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 1.6 X 3.2 X 0.8 | |
| 0612 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.8 | |
| Surface Mount |
Thanks to Kemet and their C1632C101K5GACTU capacitor bank, you'll be able to save space on your printed circuit if it originally contains multiple capacitors. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 1.35(Max) mm tall and 3.2 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 10%. Its capacitance value is 100pF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

