KEMET CorporationC0805C150K5GAC7867Condensatore in ceramica multistrato
Cap Ceramic 15pF 50V C0G 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| C0805C150K5GAC7867 | |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 10% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 2 X 1.25 X 0.78 | |
| 0805 | |
| -55 | |
| 125 | |
| 2 | |
| 1.25 | |
| 0.78 |
This C0805C150K5GAC7867 multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 15pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

