KEMET CorporationC0603X270J5GACAUTOCondensatore in ceramica multistrato
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 27pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Flexible Termination | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|No Piezoelectric Noise|Superior Flex Performance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

