KEMET CorporationC0603C470J5GACAUTOCondensatore in ceramica multistrato

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a non-polarized capacitor? This C0603C470J5GACAUTO multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.

Import TariffMay apply to this part

Totale in stock: 107.900 pezzi

Regional Inventory: 23.900

    Total$101.86Price for 6211

    23.900 in magazzino: Spedisce domani

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Messico
      • In Stock: 23.900 pezzi
      • Price: $0.0164
    • (4000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2525+
      Manufacturer Lead Time:
      12 settimane
      • In Stock: 84.000 pezzi
      • Price: $0.0235

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.