| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance (H) | 0.011u |
| Tolerance | 3% |
| Inductance Test Frequency (Hz) | 250M |
| Maximum DC Current (A) | 0.64 |
| Maximum DC Resistance (Ohm) | 0.12 |
| Quality Test Frequency (Hz) | 250M |
| Minimum Self Resonant Frequency (Hz) | 3600M |
| Number of Terminals | 2 |
| Case Size | 0402 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 1.19 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.73 |
| Maximum Product Height (mm) | 0.76 |