VishayBZX85C39-TAPZener

Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 Ammo

Access the reverse breakdown region using a voltage regulator BZX85C39-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 6 mA. This device has a maximum regulator current of 28 mA. Its maximum leakage current is 0.5 μA. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

10.000 pezzi: disponibili per la spedizione 2 domani

    Total$342.00Price for 10000

    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2526+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 10.000 pezzi
      • Price: $0.0342

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.