VishayBZX84C18-G3-18Zener

Diode Zener Single 18V 5% 500mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C18-G3-18 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.0338
    1. 10000+$0.0338
    2. 20000+$0.0331
    3. 40000+$0.0327
    4. 50000+$0.0324
    5. 60000+$0.0318
    6. 100000+$0.0315
    7. 120000+$0.0312
    8. 150000+$0.0309

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.