VishayBZX84C10-G3-08Zener

Diode Zener Single 10V 5% 500mW 3-Pin SOT-23 T/R

This BZX84C10-G3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration.

3.000 pezzi: disponibili per la spedizione 2 domani

    Total$117.30Price for 3000

    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2533+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.0391

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.